Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
830AS12080
RoHS:
No
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
9.6 W
Output Voltage:
12 VDC
Output Current:
0.8 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
91.0 x 58.0 x 52.5 mm
Dimensions L x W x H(in):
3.59 x 2.29 x 2.07 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 15 Watts: 12V @ 0.8A - NA Input Blades
Search Keywords:
830AS12080
This product is discontinued, but still in stock
IN STOCK:
367
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.712
$43.560
40
$6.922
$276.880
80
$6.575
$526.000
120
$6.476
$777.120
280
$6.061
$1,697.080
520
$5.970
$3,104.400
1,000
$5.874
$5,874.000
2,520
+
$5.530
$13,935.600
Product Guides