Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
AAD600S-9-P
RoHS:
No
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
12.5 A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block
Dimension:
228.6 x 101.6 x 40.39 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 12.5A 600W
Search Keywords:
AAD600S9P
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$406.460
$406.460
3
$393.509
$1,180.527
5
$387.303
$1,936.515
10
+
$375.394
$3,753.940
Product Guides