Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
CMF-2100
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
22 mm
Impedance:
N/A
Family:
CMF
Attenuation:
N/A
Configuration:
Dual
Life Cycle:
Discontinued
Common Mode Chokes Dual 10mH 1kHz 300mOhm DCR Thru-Hole
This product is discontinued, but still in stock
IN STOCK:
1,240
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.734
$37.340
50
$3.202
$160.100
300
$2.751
$825.300
500
$2.708
$1,354.000
1,000
$2.626
$2,626.000
2,500
$2.548
$6,370.000
5,000
$2.510
$12,550.000
7,500
+
$2.405
$18,037.500
Product Guides