help desk software
DATA SHEET

CMF-6033

Tamura

Common Mode Chokes Dual 3.3mH 1kHz 300mOhm DCR Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
CMF-6033
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Family:
CMF
Dimension:
22.5 mm
Attenuation:
N/A
Configuration:
Dual
Impedance:
N/A
Life Cycle:
Discontinued
Common Mode Chokes Dual 3.3mH 1kHz 300mOhm DCR Thru-Hole
Search Keywords:
CMF6033
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.324
$2.324
10
$2.113
$21.130
100
$1.690
$169.000
250
$1.608
$402.000
500
$1.557
$778.500
1,000
$1.486
$1,486.000
2,500
$1.442
$3,605.000
5,000
$1.421
$7,105.000
7,500 +
$1.380
$10,350.000
Tools/3D Models
Product Guides