help desk software
DATA SHEET

CMF-6056

Tamura

Common Mode Chokes Dual 5.6mH 1kHz 300mOhm DCR Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
CMF-6056
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Attenuation:
N/A
Impedance:
N/A
Configuration:
Dual
Family:
CMF
Dimension:
28 mm
Life Cycle:
Discontinued
Common Mode Chokes Dual 5.6mH 1kHz 300mOhm DCR Thru-Hole
Search Keywords:
CMF6056
  This product is discontinued, but still in stock
IN STOCK: 100
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.236
$22.360
100
$1.788
$178.800
300
$1.702
$510.600
500
$1.648
$824.000
1,000
$1.573
$1,573.000
2,500
$1.526
$3,815.000
5,000
$1.462
$7,310.000
7,500 +
$1.441
$10,807.500
Tools/3D Models
Product Guides