Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
CMF-6100
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
100
Family:
CMF
Configuration:
Dual
Impedance:
N/A
Attenuation:
N/A
Dimension:
28 mm
Life Cycle:
Discontinued
Common Mode Chokes Dual 10mH 1kHz 520mOhm DCR Thru-Hole
This product is discontinued, but still in stock
IN STOCK:
1,860
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.257
$22.570
100
$1.805
$180.500
300
$1.717
$515.100
500
$1.663
$831.500
1,000
$1.587
$1,587.000
2,500
$1.540
$3,850.000
5,000
$1.476
$7,380.000
7,500
+
$1.454
$10,905.000
Product Guides