Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
CMF-8033
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Family:
CMF
Configuration:
Dual
Attenuation:
N/A
Dimension:
31 mm
Impedance:
N/A
Life Cycle:
Discontinued
Common Mode Chokes Dual 3.3mH 1kHz 170mOhm DCR Thru-Hole
This product is discontinued, but still in stock
IN STOCK:
752
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.523
$25.230
100
$2.018
$201.800
300
$1.920
$576.000
500
$1.859
$929.500
1,000
$1.775
$1,775.000
2,500
$1.722
$4,305.000
5,000
$1.642
$8,210.000
7,500
+
$1.617
$12,127.500
Product Guides