Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
CMT-02302
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Configuration:
Dual
Attenuation:
N/A
Family:
CMT
Dimension:
28 x 14.5 x 28 mm
Impedance:
N/A
Life Cycle:
Discontinued
Common Mode Chokes Dual 2mH 1kHz 100mOhm DCR Thru-Hole
Search Keywords:
CMT02302
This product is discontinued, but still in stock
IN STOCK:
94
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.539
$27.695
50
$4.430
$221.500
100
$4.215
$421.500
250
$4.082
$1,020.500
500
$3.896
$1,948.000
1,000
$3.781
$3,781.000
2,500
$3.615
$9,037.500
5,000
+
$3.462
$17,310.000
Product Guides