Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
ICS-0505
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
5.5 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
0.06 A
Output Power:
0.3 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
20.1 x 20.1 x 8.5(Max) mm
Output Type:
Fixed
Family:
ICS-0505
Life Cycle:
Discontinued
Module DC-DC 5VIN 1-OUT 5V 0.06A 0.3W 5-Pin
Search Keywords:
ICS0505
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$17.569
$17.569
10
$16.261
$162.610
25
$15.668
$391.700
50
$14.845
$742.250
100
$14.336
$1,433.600
250
$13.625
$3,406.250
500
+
$13.184
$6,592.000
Product Guides