help desk software
DATA SHEET

ICS-0512

Tamura

Module DC-DC 5VIN 1-OUT 12V 0.025A 0.3W 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
ICS-0512
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
5.5 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
0.025 A
Output Power:
0.3 W
Mounting:
Through Hole
Type:
Step Up
Dimension:
20.1 x 20.1 x 8.5(Max) mm
Output Type:
Fixed
Family:
ICS-0512
Module DC-DC 5VIN 1-OUT 12V 0.025A 0.3W 5-Pin
Search Keywords:
ICS0512

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 25
Can Ship immediately
Factory Lead-Time
26 Weeks
Tools/3D Models
Product Guides