help desk software
DATA SHEET

ICS-1205

Tamura

Module DC-DC 12VIN 1-OUT 5V 0.06A 0.3W 5-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
ICS-1205
RoHS:
No
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
14.4 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
0.06 A
Output Power:
0.3 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
20.1 x 20.1 x 8.5(Max) mm
Output Type:
Fixed
Family:
ICS-1205
Life Cycle:
Discontinued
Module DC-DC 12VIN 1-OUT 5V 0.06A 0.3W 5-Pin
Search Keywords:
ICS1205
  This product is discontinued, but still in stock
IN STOCK: 331
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.72
$125.720
25
$50.59
$1,264.750
100
$48.06
$4,806.000
250 +
$45.65
$11,412.500
Tools/3D Models
Product Guides