help desk software
DATA SHEET

IDS-0505

Tamura

Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 6-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
IDS-0505
RoHS:
No
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
5.5 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
0.1 A
Output Power:
0.5 W
Mounting:
Through Hole
Type:
N/A
Dimension:
24.6 x 24.6 x 10.5(Max) mm
Output Type:
Fixed
Family:
IDS-0505
Life Cycle:
Discontinued
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 6-Pin
Search Keywords:
IDS0505
  This product is discontinued, but still in stock
IN STOCK: 1,578
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.38
$136.380
10 +
$55.92
$559.200
Tools/3D Models
Product Guides