Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
IKS-2405
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
28.8 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
0.6 A
Output Power:
3 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
36.4 x 36.4 x 12(Max) mm
Output Type:
Fixed
Family:
IKS-2405
Life Cycle:
Discontinued
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin
Search Keywords:
IKS2405
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$108.39
$108.390
25
$75.21
$1,880.250
50
$65.74
$3,287.000
100
$62.62
$6,262.000
250
$59.48
$14,870.000
500
$53.26
$26,630.000
1,000
+
$50.14
$50,140.000
Product Guides