help desk software
DATA SHEET

L01Z100S05

Tamura

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L01Z100S05
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
CARTON
Maximum Sensing Current:
±100 A
Sensitivity:
1.5uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
0.01
Mounting:
PCB Through Hole
Operating Temperature:
-10 to 80 °C
Operating Frequency:
DC to 35 kHz
Dimension:
38 x 18.5 x 27 mm
Type:
Open Loop
The TAMURA part L01Z100S05 is an open loop current sensor designed for accurate measurement of both AC and DC current. It operates at a voltage of 5V and features a 3-pin box configuration for easy integration into various circuit designs. This current sensor is highly reliable and provides precise current measurement, making it suitable for a wide range of applications including power monitoring, industrial automation, and energy management systems.
Search Keywords:
L01Z100S05
IN STOCK: 590
Can Ship immediately
On Order:
600   can ship 3/3/25 
600   can ship 3/10/25 
Minimum Order:
5
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.19
$70.950
25
$11.88
$297.000
50
$11.70
$585.000
200
$10.23
$2,046.000
400
$10.08
$4,032.000
600
$9.11
$5,466.000
1,000 +
$8.94
$8,940.000
Tools/3D Models