Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L01Z150S05
RoHS:
Yes
HTS:
9030333800
COO:
CN
Supplier Standard Pack
200
Package Type:
CARTON
Maximum Sensing Current:
±150 A
Sensitivity:
1uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
0.01
Mounting:
PCB Through Hole
Operating Temperature:
-10 to 80 °C
Operating Frequency:
DC to 35 kHz
Dimension:
38 x 18.5 x 27 mm
Type:
Open Loop
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Search Keywords:
L01Z150S05
IN STOCK:
21
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$12.24
$61.200
25
$11.16
$279.000
50
$10.69
$534.500
200
$9.88
$1,976.000
400
$9.52
$3,808.000
600
$9.37
$5,622.000
1,000
+
$9.23
$9,230.000
Product Guides