Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L03S200D15
RoHS:
No
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
CARTON
Maximum Sensing Current:
±600 A
Sensitivity:
2uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
Screw
Operating Temperature:
-20 to 80 °C
Operating Frequency:
DC to 50 kHz
Dimension:
40.5 x 30.5 x 29.5 mm
Type:
Open Loop
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Search Keywords:
L03S200D15
IN STOCK:
400
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$11.05
$55.250
25
$10.08
$252.000
50
$9.66
$483.000
200
$8.92
$1,784.000
400
$8.59
$3,436.000
600
$8.46
$5,076.000
1,000
+
$8.34
$8,340.000
Product Guides