Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L06P400S05
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Maximum Sensing Current:
±400 A
Sensitivity:
26uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-40 to 85 °C
Operating Frequency:
DC to 50 kHz
Dimension:
45 x 20 mm
Type:
Open Loop
Open Loop Current Sensor 5V 3-Pin Box
Search Keywords:
L06P400S05
IN STOCK:
44
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$18.47
$92.350
10
$18.19
$181.900
25
$17.92
$448.000
50
$13.44
$672.000
75
$12.54
$940.500
100
+
$12.29
$1,229.000
Product Guides