Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L06P800S05
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Maximum Sensing Current:
800 A
Sensitivity:
N/A
Sensing Current Type:
N/A
Accuracy:
1 %
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Operating Frequency:
50(Max) kHz
Dimension:
45(Max) x 20 mm
Type:
Open Loop
The TAMURA part L06P800S05 is an open loop current sensor with a voltage rating of 5V. It is designed to accurately measure and monitor current flow in electrical circuits. This sensor comes in a 3-pin box package, making it easy to install and integrate into various applications. With its reliable performance and high accuracy, the L06P800S05 is ideal for use in industries such as power management, industrial automation, and energy monitoring.
Search Keywords:
L06P800S05
IN STOCK:
0
On Order:
1,203
can ship 2/3/25
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$17.90
$89.500
25
$16.13
$403.250
50
$14.92
$746.000
100
$13.86
$1,386.000
300
$13.65
$4,095.000
500
$11.70
$5,850.000
1,000
+
$11.52
$11,520.000
Product Guides