Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L07P015D15
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
CARTON
Maximum Sensing Current:
±45 A
Sensitivity:
26.7uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-30 to 80 °C
Operating Frequency:
DC to 50 kHz
Dimension:
25 x 16 x 12 mm
Type:
Open Loop
CURRENT SENSOR (±15A; ±15V)
Search Keywords:
L07P015D15
IN STOCK:
0
MOQ for out of Stock Qty:
100
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
100
$23.02
$2,302.000
200
$12.19
$2,438.000
300
$8.58
$2,574.000
400
+
$8.40
$3,360.000
Product Guides