help desk software
DATA SHEET

L07P020D15

Tamura

Open Loop Current Sensor DC Current ±15V 9-Pin Box

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L07P020D15
RoHS:
Yes
HTS:
9030333800
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
CARTON
Maximum Sensing Current:
±60 A
Sensitivity:
20uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-30 to 80 °C
Operating Frequency:
DC to 50 kHz
Dimension:
25 x 16 x 12 mm
Type:
Open Loop
Open Loop Current Sensor DC Current ±15V 9-Pin Box
Search Keywords:
L07P020D15
IN STOCK: 0
MOQ for out of Stock Qty:
100
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$23.02
$2,302.000
200
$12.19
$2,438.000
300
$8.58
$2,574.000
400 +
$8.40
$3,360.000
Tools/3D Models