Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L08P100D15
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
CARTON
Maximum Sensing Current:
±300 A
Sensitivity:
4uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-10 to 80 °C
Operating Frequency:
DC to 35 kHz
Dimension:
39 x 11 x 34 mm
Type:
Open Loop
Open Loop Current Sensor DC Current ±15V 5-Pin Box
Search Keywords:
L08P100D15
IN STOCK:
390
Can Ship immediately
On Order:
50
can ship 1/24/25
Minimum Order:
5
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
5
$8.92
$44.600
25
$7.25
$181.250
50
$7.14
$357.000
100
$6.93
$693.000
250
$6.36
$1,590.000
500
$6.26
$3,130.000
1,000
$6.11
$6,110.000
2,500
+
$5.87
$14,675.000
Product Guides