help desk software
DATA SHEET

L08P200D15

Tamura

Open Loop Current Sensor DC Current ±15V 5-Pin Box .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L08P200D15
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
CARTON
Maximum Sensing Current:
±500 A
Sensitivity:
2uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-10 to 80 °C
Operating Frequency:
DC to 35 kHz
Dimension:
39 x 11 x 34 mm
Type:
Open Loop
The TAMURA part L08P200D15 is an open loop current sensor designed for measuring DC current. It has a voltage rating of ±15V and comes in a compact 5-pin box form factor. This current sensor offers highly accurate and reliable current measurements for various industrial and electronic applications. With its open loop design, it provides a non-intrusive method for measuring current without the need to break the circuit. It is an ideal choice for applications that require precise and continuous monitoring of DC currents.
Search Keywords:
L08P200D15
IN STOCK: 383
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.62
$63.100
25
$12.43
$310.750
50
$12.25
$612.500
125
$12.06
$1,507.500
250
$7.42
$1,855.000
375
$5.88
$2,205.000
500 +
$5.76
$2,880.000
Tools/3D Models