Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L12P025D15
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
CARTON
Maximum Sensing Current:
±25 A
Sensitivity:
16uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-30 to 80 °C
Operating Frequency:
DC to 50 kHz
Dimension:
36.4 x 12.5 x 23 mm
Type:
Open Loop
Open Loop Current Sensor ±12V/±15V 6-Pin
Search Keywords:
L12P025D15
IN STOCK:
0
MOQ for out of Stock Qty:
100
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
100
$14.25
$1,425.000
200
$8.77
$1,754.000
300
$6.94
$2,082.000
400
+
$6.80
$2,720.000
Product Guides