help desk software
DATA SHEET

L18P003D15

Tamura

Open Loop Current Sensor DC Current ±15V 6-Pin Box

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L18P003D15
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
CARTON
Maximum Sensing Current:
±9 A
Sensitivity:
133uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-20 to 85 °C
Operating Frequency:
DC to 50 kHz
Dimension:
18 x 18 x 15.2 mm
Type:
Open Loop
Open Loop Current Sensor DC Current ±15V 6-Pin Box
Search Keywords:
L18P003D15
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.67
$38.350
25
$6.44
$161.000
100
$5.96
$596.000
250
$5.70
$1,425.000
500
$5.47
$2,735.000
1,200
$5.32
$6,384.000
3,600 +
$5.05
$18,180.000
Tools/3D Models