Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L18P010D15
RoHS:
No
HTS:
9030333800
COO:
CN
Supplier Standard Pack
600
Package Type:
CARTON
Maximum Sensing Current:
±30 A
Sensitivity:
40uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-20 to 85 °C
Operating Frequency:
DC to 50 kHz
Dimension:
18 x 18 x 15.2 mm
Type:
Open Loop
Open Loop Current Sensor DC Current ±15V 6-Pin Box
Search Keywords:
L18P010D15
IN STOCK:
167
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$7.45
$37.250
25
$6.13
$153.250
50
$6.04
$302.000
100
$5.87
$587.000
250
$5.42
$1,355.000
600
$5.34
$3,204.000
1,200
$5.23
$6,276.000
3,000
+
$5.04
$15,120.000
Product Guides