Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L18P020D15
RoHS:
No
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
CARTON
Maximum Sensing Current:
±60 A
Sensitivity:
20uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-20 to 85 °C
Operating Frequency:
DC to 50 kHz
Dimension:
18 x 18 x 15.2 mm
Type:
Open Loop
Open Loop Current Sensor DC Current ±15V 6-Pin Box
Search Keywords:
L18P020D15
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
5
Available in less than min:
2
MOQ for out of Stock Qty:
150
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$12.606
$12.606
5
$11.460
$57.300
25
$11.290
$282.250
50
$11.120
$556.000
100
$10.950
$1,095.000
150
$10.790
$1,618.500
300
$6.640
$1,992.000
450
$5.260
$2,367.000
600
+
$5.150
$3,090.000
Product Guides