Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L18P025D15
RoHS:
Yes
HTS:
9030333800
COO:
CN
Supplier Standard Pack
600
Package Type:
CARTON
Maximum Sensing Current:
±75 A
Sensitivity:
16uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-20 to 85 °C
Operating Frequency:
DC to 50 kHz
Dimension:
18 x 18 x 15.2 mm
Type:
Open Loop
Open Loop Current Sensor DC Current ±15V 6-Pin Box
Search Keywords:
L18P025D15
IN STOCK:
0
MOQ for out of Stock Qty:
150
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
150
$14.25
$2,137.500
300
$7.54
$2,262.000
450
$5.31
$2,389.500
600
+
$5.20
$3,120.000
Product Guides