help desk software
DATA SHEET

L18P060D15

Tamura

Open Loop Current Sensor DC Current ±15V 6-Pin Box .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L18P060D15
RoHS:
Yes
HTS:
9030333800
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
CARTON
Maximum Sensing Current:
±180 A
Sensitivity:
6.67uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
PCB Through Hole
Operating Temperature:
-20 to 85 °C
Operating Frequency:
DC to 50 kHz
Dimension:
18 x 18 x 15.2 mm
Type:
Open Loop
The TAMURA part L18P060D15 is an Open Loop Current Sensor designed for measuring DC current with a voltage range of ±15V. This sensor comes in a 6-pin box configuration, making it suitable for various industrial applications where accurate current monitoring is essential. With reliable performance and easy installation, the L18P060D15 is a dependable solution for achieving precise current measurements in open loop systems.
Search Keywords:
L18P060D15
IN STOCK: 600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.16
$35.800
25
$6.49
$162.250
50
$6.39
$319.500
100
$6.29
$629.000
150
$6.20
$930.000
300
$6.11
$1,833.000
450
$6.02
$2,709.000
600 +
$5.29
$3,174.000
Tools/3D Models