Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
L34S400D15
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
CARTON
Maximum Sensing Current:
±400 A
Sensitivity:
1uA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±1 %
Mounting:
Screw
Operating Temperature:
-30 to 80 °C
Operating Frequency:
DC to 50 kHz
Dimension:
89.5 x 24 x 65.5 mm
Type:
Open Loop
Open Loop Current Sensor AC Current (+/-) 15V 4-Pin Box; Rated Current 400A
Search Keywords:
L34S400D15
IN STOCK:
0
MOQ for out of Stock Qty:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$33.42
$334.200
20
$25.07
$501.400
30
$23.39
$701.700
40
+
$22.93
$917.200