Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MEI-02
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1
Inductance:
3.5 H
Type:
N/A
Impedance:
N/A
Lead Pitch:
7.6 mm
Tolerance:
N/A
Technology:
Wirewound
Maximum DC Resistance:
1.2(Typ) KOhm
Maximum DC Current:
2 mA
Protection Style:
N/A
Packaging:
N/A
Inductor Wirewound 3.5H 300Hz 4Q-Factor 2mA 1.2KOhm DCR RDL
Search Keywords:
MEI02
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
2
$60.02
$120.040
10
$16.10
$161.000
25
$14.25
$356.250
100
$12.54
$1,254.000
250
$11.59
$2,897.500
550
$10.70
$5,885.000
1,000
+
$8.98
$8,980.000
Product Guides