Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MEI-03
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
560
Inductance:
1.25 H
Type:
N/A
Impedance:
N/A
Lead Pitch:
7.6 mm
Tolerance:
N/A
Technology:
Wirewound
Maximum DC Resistance:
180(Typ) Ohm
Maximum DC Current:
2 mA
Protection Style:
N/A
Packaging:
N/A
Inductor Wirewound 1.25H 300Hz 3.5Q-Factor 2mA 180Ohm DCR RDL
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
197
Can Ship immediately
Factory Lead-Time
26 Weeks
Product Guides