MET-05
TamuraAudio Transformer 5:1 500Vrms 1600Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-05
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
Operating Frequency:
0.3 to 100 kHz
Frequency Response:
±2 dB
Turns Ratio:
5:1
Packaging:
N/A
Primary Side Voltage:
N/A
Audio Transformer 5:1 500Vrms 1600Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
MET05
IN STOCK:
0
MOQ for out of Stock Qty:
138
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
138
$20.33
$2,805.540
275
$10.80
$2,970.000
413
$7.59
$3,134.670
550
+
$7.44
$4,092.000
Product Guides