MET-09
TamuraAudio Transformer 1CT:1CT 1000Vrms 1KOhm Prim. DCR 1.3Ohm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-09
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
1CT:1CT
Packaging:
N/A
Primary Side Voltage:
N/A
The TAMURA MET-09 is an audio transformer designed for reliable and efficient audio signal transmission. With a 1:1 turns ratio, it ensures perfect impedance matching between the primary and secondary circuits, allowing for seamless audio transfer. The transformer has a maximum voltage rating of 1000Vrms, making it suitable for a wide range of applications. The primary winding has a resistance of 1KOhm, while the secondary winding has a resistance of 1.3Ohm, reducing signal loss and maintaining high fidelity. The transformer is equipped with 6 terminal pins for easy installation and is compatible with through-hole PCB mounting.
Search Keywords:
MET09
IN STOCK:
0
On Order:
2,551
can ship 1/6/25
3,300
can ship 4/28/25
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$9.01
$225.250
50
$8.61
$430.500
100
$8.34
$834.000
250
$8.21
$2,052.500
550
$8.09
$4,449.500
1,100
+
$7.97
$8,767.000
Product Guides