help desk software
DATA SHEET

MET-13

Tamura

Audio Transformer 2.58:1 500Vrms 1KOhm Prim. DCR 260Ohm Sec. DCR 6Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-13
RoHS:
Yes
HTS:
8504312000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
550
Package Type:
Operating Frequency:
0.3 to 100 kHz
Frequency Response:
±2 dB
Turns Ratio:
2.58:1
Packaging:
N/A
Primary Side Voltage:
N/A
Audio Transformer 2.58:1 500Vrms 1KOhm Prim. DCR 260Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
MET13
IN STOCK: 628
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
138
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.89
$74.450
25
$10.41
$260.250
50
$9.52
$476.000
100
$9.22
$922.000
138
$8.94
$1,233.720
275
$8.81
$2,422.750
413
$8.68
$3,584.840
550 +
$8.55
$4,702.500
Tools/3D Models
Product Guides