Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-22
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Maximum DCR Primary Side:
280(Typ) Ohm
Family:
MET
Maximum Insertion Loss:
N/A
Maximum DCR Secondary Side:
350(Typ) Ohm
Maximum Isolation Voltage:
500 Vrms
Maximum Interwinding Capacitance:
N/A
Dimension:
7.87 x 10.4 x 11.8 mm
Telecom Transformer 1:1 280Ohm Prim. DCR 350Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
MET22
IN STOCK:
0
MOQ for out of Stock Qty:
138
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
138
$20.33
$2,805.540
275
$10.80
$2,970.000
413
$7.59
$3,134.670
550
+
$7.44
$4,092.000
DOWNLOADS