MET-23
TamuraAudio Transformer - 22.3CT:1 1000Vrms - 186Ohm Prim. DCR - 0.8Ohm Sec. DCR - 5Term. - PC Pin Thru-Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-23
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
22.3CT:1
Packaging:
N/A
Primary Side Voltage:
N/A
The MET-23 is audio transformer with dimensions 0.409" L x 0.310" W (10.40mm x 7.87mm).
Search Keywords:
MET23
IN STOCK:
550
Ships today, if you order in
On Order:
550
can ship 1/6/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$11.52
$57.600
25
$9.00
$225.000
50
$8.61
$430.500
100
$8.33
$833.000
250
$8.21
$2,052.500
550
$8.08
$4,444.000
1,100
+
$7.96
$8,756.000
Product Guides