MET-24
TamuraAudio Transformer 1.58CT:1 1000Vrms 160Ohm Prim. DCR 95Ohm Sec. DCR 5Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-24
RoHS:
No
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
1.58CT:1
Packaging:
N/A
Primary Side Voltage:
N/A
The TAMURA MET-24 is an audio transformer designed for use in various audio applications. This transformer has a primary-to-secondary turns ratio of 1.58CT:1, with a maximum voltage rating of 1000Vrms. The primary winding has a DC resistance of 160 ohms, while the secondary winding has a DC resistance of 95 ohms. This transformer features 5 terminals and is mounted using PC pin thru-hole technology. Ideal for audio equipment requiring reliable signal transfer and isolation.
Search Keywords:
MET24
IN STOCK:
411
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
138
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$14.89
$74.450
25
$10.40
$260.000
50
$9.52
$476.000
100
$9.22
$922.000
138
$8.94
$1,233.720
275
$8.81
$2,422.750
413
$8.68
$3,584.840
550
+
$8.55
$4,702.500
Product Guides