MET-31
TamuraAudio Transformer 1CT:1CT 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-31
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
1CT:1CT
Packaging:
N/A
Primary Side Voltage:
N/A
The TAMURA MET-31 is a high-performance audio transformer designed for excellent sound quality and compatibility with various audio applications. It features a primary to secondary turns ratio of 1:1, allowing for effective signal transfer without any loss. The transformer has a maximum voltage rating of 1000Vrms, ensuring reliable performance even in high-power audio systems. With a primary DC resistance (DCR) of 70Ohm and a secondary DCR of 95Ohm, this transformer offers low impedance and efficient power transmission. The transformer is equipped with 6 terminals and PC pin through-hole mounting for easy installation and connection. Whether used in professional audio equipment or high-end audio systems, the TAMURA MET-31 delivers exceptional performance and fidelity.
Search Keywords:
MET31
IN STOCK:
3,361
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$9.01
$225.250
50
$8.61
$430.500
100
$8.33
$833.000
250
$8.21
$2,052.500
550
$8.08
$4,444.000
1,100
+
$7.96
$8,756.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2011-1X08G00SB
Straight pin header single 8 p
101F
transformer - audio; P.C. board mount; miniature epoxy potted
7201J52ZBE22
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Concave w/Frame - Snap-in - Illuminated ...
206-123
Switch DIP OFF ON SPDT 3 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
W172DIP-8
Reed Relays 24VDC 2.2KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry