MET-32
TamuraAudio Transformer 2:1:1 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-32
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
2:1:1
Packaging:
N/A
Primary Side Voltage:
N/A
The Tamura MET-32 is an audio transformer designed to provide a 2:1:1 turns ratio with a maximum rated voltage of 1000Vrms. It features a primary DC resistance of 70 Ohms and a secondary DC resistance of 95 Ohms. This transformer is equipped with 6 terminals and can be easily installed using PC pins for through-hole mounting. Ideal for various audio applications, the Tamura MET-32 ensures reliable performance and efficient signal transfer.
Search Keywords:
MET32
IN STOCK:
1,202
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.34
$51.700
25
$9.38
$234.500
50
$8.96
$448.000
100
$8.70
$870.000
250
$8.22
$2,055.000
550
$8.00
$4,400.000
1,100
+
$7.66
$8,426.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E112SD1A3QE
Sealed Momentary Pushbutton Switches
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
0431164181
Snap On Free Hanging Ferrite Core - 260Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.220" ...
RT314F12
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 16A Contact - 400VAC Switching - La...
0475176451
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .343"