MET-35
TamuraAudio Transformer 8.66CT:1 1000Vrms 60Ohm Prim. DCR 1.5Ohm Sec. DCR 5Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-35
RoHS:
No
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
8.66CT:1
Packaging:
N/A
Primary Side Voltage:
N/A
The TAMURA part MET-35 is a high-quality audio transformer designed to meet the demands of professional audio applications. With a turns ratio of 8.66CT:1, this transformer provides excellent signal conversion and transmission efficiency. It is capable of handling up to 1000Vrms of input voltage, ensuring optimum performance even in demanding audio setups. The primary side has a DC resistance of 60 Ohms, while the secondary side offers a resistance of 1.5 Ohms. This transformer features five terminals and can be easily mounted using PC pin through-hole technology. Trust TAMURA's MET-35 for superior audio signal transformation and optimal sound quality in your audio projects.
Search Keywords:
MET35
IN STOCK:
533
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$11.52
$57.600
25
$9.00
$225.000
50
$8.61
$430.500
100
$8.33
$833.000
250
$8.21
$2,052.500
550
$8.08
$4,444.000
1,100
+
$7.96
$8,756.000
Product Guides