MET-39
TamuraAudio Transformer 3.16:1 1000Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-39
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
3.16:1
Packaging:
N/A
Primary Side Voltage:
N/A
The TAMURA part MET-39 is an excellent choice for audio applications requiring a high-quality transformer. With a transformation ratio of 3.16:1, it efficiently transfers audio signals between various components. This transformer can handle a maximum voltage of 1000Vrms, guaranteeing reliability and safety during operation. With a primary DC resistance of 55 Ohms and a secondary DC resistance of 8 Ohms, it ensures minimal signal loss and optimal performance. Designed with 4 terminal PC pins for seamless installation on a PCB, the MET-39 offers secure and reliable connections. Ideal for audio enthusiasts and professionals seeking exceptional audio performance, this transformer is a valuable addition to any audio system.
Search Keywords:
MET39
IN STOCK:
839
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$11.20
$56.000
25
$9.43
$235.750
50
$8.96
$448.000
100
$8.61
$861.000
250
$8.27
$2,067.500
550
$8.03
$4,416.500
1,100
+
$7.86
$8,646.000
Product Guides