help desk software
DATA SHEET

MET-42

Tamura

Audio Transformer 3.54:1 1000Vrms 20Ohm Prim. DCR 2.5Ohm Sec. DCR 4Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-42
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
550
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
3.54:1
Packaging:
N/A
Primary Side Voltage:
N/A
Audio Transformer 3.54:1 1000Vrms 20Ohm Prim. DCR 2.5Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
MET42
IN STOCK: 535
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$9.04
$226.000
50
$8.66
$433.000
100
$8.38
$838.000
250
$8.22
$2,055.000
550
$8.09
$4,449.500
1,100 +
$7.97
$8,767.000
Tools/3D Models