MET-46
TamuraAudio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 93Ohm Sec. DCR 4Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-46
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
Tube
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
The TAMURA MET-46 is a high-quality audio transformer designed for various audio applications. With a 1:1 ratio, it provides excellent signal isolation and voltage matching between input and output circuits, ensuring optimal audio performance. The transformer is capable of handling up to 1000Vrms and features a primary DC resistance of 72 Ohms and a secondary DC resistance of 93 Ohms, making it compatible with a wide range of audio devices. It comes with four terminal PC pins for easy installation and secure connections. Whether you are looking to improve audio fidelity in amplifiers, mixers, or other audio equipment, the TAMURA MET-46 is an excellent choice.
Search Keywords:
MET46
IN STOCK:
229
Ships today, if you order in
On Order:
3,300
can ship 1/17/25
3,300
can ship 3/20/25
Minimum Order:
5
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
5
$11.52
$57.600
25
$9.00
$225.000
50
$8.61
$430.500
100
$8.33
$833.000
250
$8.21
$2,052.500
550
$8.08
$4,444.000
1,100
+
$7.96
$8,756.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MET-36
Telecom Transformer 13.7:1 60Ohm Prim. DCR 0.7Ohm Sec. DCR 5Term. PC Pin Thru-Hole
V7-1C17D8-002
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 12...
NC5MX-HD
X-HD Series - 5 pole male cable connector - "heavy duty" - metal boot and stainless steel...
92191
Precision Drivers Tray Set 51 Pc
30850354
Gaskets Rectangle Silver Panel Mount