help desk software
DATA SHEET

MET-59

Tamura

Audio Transformer 1:1CT 1000Vrms 1.1KOhm Prim. DCR 280Ohm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-59
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
550
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
1:1CT
Packaging:
N/A
Primary Side Voltage:
N/A
The TAMURA part MET-59 is a high-quality audio transformer designed for 1:1CT applications. It is capable of handling up to 1000Vrms and has a primary resistance of 1.1KOhm and a secondary resistance of 280Ohm. With its 6 terminal configuration and PC pin through-hole mounting, it offers easy installation and reliable connections. This audio transformer is an ideal choice for audio equipment and applications that require efficient signal transfer and high fidelity sound reproduction.
Search Keywords:
MET59
IN STOCK: 1,050
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.34
$51.700
25
$9.38
$234.500
50
$8.96
$448.000
100
$8.70
$870.000
250
$8.22
$2,055.000
550
$8.00
$4,400.000
1,100 +
$7.66
$8,426.000
Tools/3D Models