MET-60
TamuraAudio Transformer 1:1CT 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 5Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
MET-60
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
Operating Frequency:
0.1 to 100 kHz
Frequency Response:
N/A
Turns Ratio:
1:1CT
Packaging:
N/A
Primary Side Voltage:
N/A
The TAMURA part MET-60 is a reliable and high-quality audio transformer designed for use in audio equipment and communication systems. With a 1:1CT ratio, this transformer provides excellent signal transfer and isolation. It can handle a voltage of up to 1000Vrms and has a primary DC resistance of 70 Ohms and secondary DC resistance of 95 Ohms. Featuring a convenient 5 terminal PC pin through-hole design, this transformer ensures easy and secure installation. Whether you're designing audio amplifiers, intercom systems, or other audio-related applications, the TAMURA MET-60 is the perfect choice for achieving superior sound quality and performance.
Search Keywords:
MET60
IN STOCK:
1,183
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.34
$51.700
25
$9.38
$234.500
50
$8.96
$448.000
100
$8.70
$870.000
250
$8.22
$2,055.000
550
$8.00
$4,400.000
1,100
+
$7.66
$8,426.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQZ404
Solid State Relay 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL
8370K107
Toggle Switch - DPST - On-None-Off - 6A 125VAC/DC - Toggle Lever - Non Illuminated - Solde...
6FCD10
Power Line Filter 50Hz/60Hz 6A 480VAC Terminal Block Flange Mount
MET-50
Telecom Transformer 8.62:1 1100Ohm Prim. DCR 28Ohm Sec. DCR 4Term. PC Pin Thru-Hole
FN2010-1-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount