help desk software
DATA SHEET

NAC-05-0201

Tamura

Inductor Power Toroid 200uH 25% 20KHz Iron 5A 40mOhm DCR RDL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
NAC-05-0201
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inductance:
200 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
25 %
Technology:
Toroid
Maximum DC Resistance:
40 mOhm
Maximum DC Current:
5 A
Protection Style:
N/A
Packaging:
N/A
Inductor Power Toroid 200uH 25% 20KHz Iron 5A 40mOhm DCR RDL
IN STOCK: 0
MOQ for out of Stock Qty:
63
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
63
$18.107
$1,140.741
125
$11.232
$1,404.000
188
$8.868
$1,667.184
250 +
$8.691
$2,172.750
Tools/3D Models
Product Guides