Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
NAC-30-0101
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
50
Inductance:
100 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
25 %
Technology:
Toroid
Maximum DC Resistance:
7 mOhm
Maximum DC Current:
30 A
Protection Style:
N/A
Packaging:
N/A
Life Cycle:
Discontinued
Inductor Power Toroid 100uH 25% 20KHz Iron 30A 7mOhm DCR Pin
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$41.204
$41.204
5
$37.047
$185.235
10
$36.491
$364.910
25
$34.135
$853.375
50
$32.582
$1,629.100
100
$32.093
$3,209.300
250
+
$29.790
$7,447.500
Product Guides