Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OLD-12/15BB
RoHS:
No
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,230 to 240 V
Number of Outputs:
2
Output Voltage:
12,-12 V
Maximum Output Current:
1.7,1.7 A
Maximum Output Power:
40 W
Input Connector Type:
Solder
Dimension:
40.13 x 40.13 x 12.7 mm
AC/DC Power Supply Dual-OUT 12V/-12V/15V/-15V/-5V 1.7A/1.5A/1.7A/1.5A/0.7A
Search Keywords:
OLD1215BBThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
44
Can Ship immediately
Factory Lead-Time
26 Weeks
Product Guides