help desk software
DATA SHEET

OLD-24AA

Tamura

AC/DC Power Supply Dual-OUT 24V/-24V/18V to 20V/-18V to -20V 0.6A/0.6A

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OLD-24AA
RoHS:
No
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,230 to 240 V
Number of Outputs:
2
Output Voltage:
24,-24 V
Maximum Output Current:
0.6,0.6 A
Maximum Output Power:
30 W
Input Connector Type:
Solder
Dimension:
40.13 x 40.13 x 12.7 mm
AC/DC Power Supply Dual-OUT 24V/-24V/18V to 20V/-18V to -20V 0.6A/0.6A
Search Keywords:
OLD24AA
IN STOCK: 0
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.79
$71.790
10
$54.40
$544.000
25
$50.52
$1,263.000
50 +
$47.14
$2,357.000
Tools/3D Models
Product Guides