Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OLD-5BBV
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,230 to 240 V
Number of Outputs:
2
Output Voltage:
5,-5 V
Maximum Output Current:
3,3 A
Maximum Output Power:
30 W
Input Connector Type:
Solder
Dimension:
40.13 x 40.13 x 12.7 mm
AC/DC Power Supply Dual-OUT 5V/-5V 3A/3A
Search Keywords:
OLD5BBV
IN STOCK:
44
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$283.89
$283.890
10
$269.68
$2,696.800
25
$255.46
$6,386.500
100
$241.26
$24,126.000
250
+
$227.06
$56,765.000
Product Guides